Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
500+ | $2.140 |
1000+ | $1.770 |
Price for:Each
Minimum: 640
Multiple: 640
$1,369.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part NoOPGD-1-002
Newark Part No.20M5663
Technical Datasheet
Lens Type-
Beam Type-
LED Lens Color-
Lens Diameter26mm
Lens Shape-
Lens Material-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Lens Type
-
LED Lens Color
-
Lens Shape
-
Product Range
-
Beam Type
-
Lens Diameter
26mm
Lens Material
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate