Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIGI INTERNATIONAL
Manufacturer Part NoCC-WMX-JN7A-NE
Newark Part No.42AM5222
Product RangeConnectCore 6UL Series
40 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $247.670 |
5+ | $244.850 |
10+ | $242.110 |
25+ | $231.080 |
Price for:Each
Minimum: 1
Multiple: 1
$247.67
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIGI INTERNATIONAL
Manufacturer Part NoCC-WMX-JN7A-NE
Newark Part No.42AM5222
Product RangeConnectCore 6UL Series
Bluetooth VersionBluetooth 5.0
Supply Voltage Min-
Supply Voltage Max5V
Signal Range Max-
Data Rate-
Bluetooth Class-
Receive Sensitivity-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeConnectCore 6UL Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Bluetooth Version
Bluetooth 5.0
Supply Voltage Max
5V
Data Rate
-
Receive Sensitivity
-
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Min
-
Signal Range Max
-
Bluetooth Class
-
Operating Temperature Min
-40°C
Product Range
ConnectCore 6UL Series
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate