Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIGI INTERNATIONAL
Manufacturer Part NoCC-WMX6UL-KIT
Newark Part No.60AC8101
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price | 
|---|---|
| 1+ | $261.970 | 
Price for:Each
Minimum: 1
Multiple: 1
$261.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIGI INTERNATIONAL
Manufacturer Part NoCC-WMX6UL-KIT
Newark Part No.60AC8101
Technical Datasheet
Silicon ManufacturerNXP
Silicon Family Namei.MX6 UltraLite
Core ArchitectureARM
Core Sub-ArchitectureCortex-A7
Silicon Core Number-
Kit ContentsConnectCore 6UL SBC Pro, Pico-ITX (100 x 72mm), Industrial Temp, 256 MB SLC NAND, 256 MB DDR3
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
- ConnectCore 6UL development kit
- Compact Pico-ITX form factor (100 mm x 72 mm)
- NXP i.MX6UL with 256K/1GB NAND flash, 256 K/1GB DDR3
- Pre-certified dual-band 802.11ac Wi-Fi connectivity
- Bluetooth 5, with BLE support
- NFC Forum Type 2 Tag compliant capabilities
- Dual-10/100Mbit Ethernet networking
- Ready for cellular connectivity and XBee RF integration
- Full and customizable set of peripherals and interfaces
- Industrial operating temperature range
Technical Specifications
Silicon Manufacturer
NXP
Core Architecture
ARM
Silicon Core Number
-
Product Range
-
Silicon Family Name
i.MX6 UltraLite
Core Sub-Architecture
Cortex-A7
Kit Contents
ConnectCore 6UL SBC Pro, Pico-ITX (100 x 72mm), Industrial Temp, 256 MB SLC NAND, 256 MB DDR3
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate