Product Information
Product Overview
XB24-API-001 is a XBee 802.15.4 low-power module w/ PCB antenna. This XBee RF Module is engineered to meet IEEE 802.15.4 standards and support the unique needs of low-cost, low-power wireless sensor networks. The module requires minimal power and provide reliable delivery of data between devices and operates within the ISM 2.4GHz frequency band and are pin-for pin compatible with each other.XBee multipoint RF modules are ideal for applications requiring low latency and predictable communication timing. Providing quick, robust communication in point to point, peer to peer and multipoint/ star configurations, XBee multipoint products enable robust end-point connectivity with ease. Whether deployed as a pure cable replacement for simple serial communication, or as part of a more complex huband-spoke network of sensors, XBee multipoint RF modules maximize wireless performance and ease of development.
- Long range data integrity
- Advanced networking & security
- Low power XBee: TX current: 45mA(at 3.3V), RX current: 50mA (at 3.3V)
- Easy to use, no configuration necessary for out-of box RF communications, AT and API command modes
- Indoor/Urban: up to 100' (30m), outdoor line-of-sight: up to 300' (100m)
- Transmit power: 1mW (0dBm), receiver sensitivity: -92dBm
- RF data rate: 250,000bps
- Works in ISM (Industrial, Scientific & Medical) 2.4GHz frequency band
- Manufactured under ISO 9001:2000 registered standards
- Point to point, point to multipoint and peer to peer topologies supported
Applications
RF Communications, Wireless, Security, Communications & Networking
Technical Specifications
IEEE 802.15.4
2.8V to 3.6V
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate