New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Embedded Computers, Education & Maker Boards
                                                                                                  3. FPGA / CPLD
                                                                                                  4. Embedded Development Kits - FPGA / CPLD
                                                                                                  Print Page

                                                                                                  410-248

                                                                                                  Development Kit, ARM Cortex-A9, Zedboard Zynq-7000, 512 MB DDR3, 256 MB Quad-SPI Flash

                                                                                                  DIGILENT
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  DIGILENT 410-248
                                                                                                  DIGILENT 410-248
                                                                                                  DIGILENT 410-248
                                                                                                  ManufacturerDIGILENT
                                                                                                  Manufacturer Part No410-248
                                                                                                  Newark Part No.40AH1602
                                                                                                  Your Part Number
                                                                                                  See all Technical Docs
                                                                                                  14 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$649.950
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $649.95
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  DIGILENT
                                                                                                  ManufacturerDIGILENT
                                                                                                  Manufacturer Part No410-248
                                                                                                  Newark Part No.40AH1602
                                                                                                  Silicon ManufacturerXilinx
                                                                                                  No. of Bits32bit
                                                                                                  Silicon Family NameZynq-7000
                                                                                                  Core ArchitectureARM
                                                                                                  Core Sub-ArchitectureCortex-A9
                                                                                                  Silicon Core NumberXC7Z020-1CSG484CES
                                                                                                  Kit ContentsZedBoard APSoC Development Board, 12VAC/DC Power Supply (US/UK/EU Adapters), USB A to Micro-B Cable
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  The 410-248 from Digilent is a ZedBoard Zynq-7000 ARM/FPGA SoC development board. ZedBoard is low cost development board for Xilinx Zynq-7000 all programmable SoC (AP SoC) extensible processing platform (EPP). It contains everything necessary to create a Linux®, Android®, Windows® or other OS/RTOS based design. Additionally, several expansion connectors expose processing system and programmable logic I/Os for easy user access. Users can take advantage of Zynq-7000 AP SoCs tightly coupled ARM® processing system and 7-series programmable logic to create unique and powerful designs with ZedBoard. The ZedBoard’s robust mix of on-board peripherals and expansion capabilities make it ideal for both new and experienced designers. Compatible softwares are ISE® WebPACK, license voucher for ChipScope™ Pro locked to XC7Z020. Applications include video processing, motor control, software acceleration, Linux/Android/RTOS development, embedded ARM processing, general Zynq-7000 AP SoC prototyping.

                                                                                                  • Xilinx Zynq-7000 AP SoC XC7Z020-1CSG484CES EPP
                                                                                                  • Dual core ARM Cortex™-A9 processor, on-board oscillators (33.333MHz (PS), 100MHz (PL))
                                                                                                  • 512MB DDR3 (128M x 32), 256MB QSPI flash memory
                                                                                                  • LPC FMC, AMS header, two reset buttons (1 PS, 1 PL), seven push buttons (2 PS, 5 PL)
                                                                                                  • 4GB SD card, on-board USB-JTAG programming
                                                                                                  • Five Digilent Pmod™ compatible headers (2x6) (1 PS, 4 PL)
                                                                                                  • 10/100/1000 Ethernet, USB OTG 2.0 and USB-UART
                                                                                                  • PS and PL I/O expansion (FMC, Pmod, XADC), HDMI output, VGA (12bit colour), 128 x 32 OLED display
                                                                                                  • Analog Devices ADAU1761 SigmaDSP® stereo, low power 96KHz, 24bit audio codec
                                                                                                  • Analog Devices ADV7511 high performance 225MHz HDMI transmitter (1080p HDMI, 8bit VGA, 128x32 OLED)

                                                                                                  Applications

                                                                                                  Embedded Design & Development

                                                                                                  Contents

                                                                                                  Avnet ZedBoard 7020 baseboard, Custom Digilent cardboard box with protective foam, 12V AC/DC power supply (US and EU adapters - UK plug adapter not included), 4GB SD card, USB A to micro-B cable, USB adapter (male micro-B to female standard-A), Getting started guide.

                                                                                                  Warnings

                                                                                                  Before attaching a FMC Card, ensure the correct voltage is selected on jumper (J18). Failure to do so may result in damage to the FMC card and/or the ZedBoard.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Xilinx

                                                                                                  Silicon Family Name

                                                                                                  Zynq-7000

                                                                                                  Core Sub-Architecture

                                                                                                  Cortex-A9

                                                                                                  Kit Contents

                                                                                                  ZedBoard APSoC Development Board, 12VAC/DC Power Supply (US/UK/EU Adapters), USB A to Micro-B Cable

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  No. of Bits

                                                                                                  32bit

                                                                                                  Core Architecture

                                                                                                  ARM

                                                                                                  Silicon Core Number

                                                                                                  XC7Z020-1CSG484CES

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Operating Instructions EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.