New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Development Boards, Evaluation Tools
                      3. Debuggers, Emulators, JTAG Tools & Accessories
                      4. Debuggers, Emulators & JTAG Tools
                      Print Page

                      410-251

                      Programming Cable, Compatible with IEEE 1149.7-2009 Class T0 - Class T4

                      DIGILENT 410-251
                      DIGILENT 410-251
                      DIGILENT 410-251
                      DIGILENT 410-251
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDIGILENT
                      Manufacturer Part No410-251
                      Newark Part No.40AH1604
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 24 week(s)
                      QuantityPrice
                      1+$57.240
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $57.24
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerDIGILENT
                      Manufacturer Part No410-251
                      Newark Part No.40AH1604
                      Technical Datasheet

                      Data Sheet

                      FeaturesCompatible with IEEE 1149.7-2009 Class T0 - Class T4
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      JTAG-SMT2 surface mount programming module is a compact, complete and fully self-contained surface mount programming module for Xilinx® field-programmable gate arrays (FPGAs). The module can be accessed directly from Xilinx tools including iMPACT™, ChipScope™ and EDK. Users can load the module directly onto a target board and reflow it like any other component. The JTAG-SMT2 uses a 3.3V main power supply and a separate Vref supply to drive the JTAG signals. All JTAG signals use high speed, 24mA, three-state buffers that allow signal voltages from 1.8V to 5V and bus speeds of up to 30MBit/sec. The JTAG bus can be shared with other devices as systems hold JTAG signals at high-impedance, except when actively driven during programming. The module uses a standard Type-A to Micro-USB cable. Users can connect JTAG signals directly to the corresponding FPGA signals. For best results, mount the module adjacent to the edge of the host PCB over a ground plane.

                      • Compatible with IEEE 1149.7-2009 Class T0 – Class T4 (includes 2-Wire JTAG)
                      • GPIO pin allows debugging software to reset the processor core of Xilinx’s Zynq™ platform
                      • CE certified
                      • Separate Vref drives JTAG signal voltages, Vref can be any voltage between 1.8V and 5V
                      • High speed USB2 port that can drive JTAG/SPI bus at up to 30Mbit/sec (frequency settable by user)
                      • SPI programming solution (modes 0 and 2 up to 30Mbit/sec, modes 1 and 3 up to 2Mbit/sec)
                      • Uses micro-AB USB2 connector
                      • Small form-factor surface-mount module can be directly loaded on target boards
                      • Analog Devices ADP123AUJZ linear regulator
                      • Fully supported by Digilent's Adept software and Adept SDK

                      Technical Specifications

                      Features

                      Compatible with IEEE 1149.7-2009 Class T0 - Class T4

                      SVHC

                      No SVHC (21-Jan-2025)

                      Product Range

                      -

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Manufacturer Product Page EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.