New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Test Equipment Accessories
                      4. Other Test Accessories
                      Print Page

                      410-405

                      Test Accessory, Audio Adaptor, Digilent Analog Discovery Legacy and Analog Discovery 2 Board

                      DIGILENT 410-405
                      DIGILENT 410-405
                      DIGILENT 410-405
                      DIGILENT 410-405
                      DIGILENT 410-405
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDIGILENT
                      Manufacturer Part No410-405
                      Newark Part No.33AK0831
                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerDIGILENT
                      Manufacturer Part No410-405
                      Newark Part No.33AK0831
                      Accessory TypeAudio Adaptor
                      For Use WithDigilent Analog Discovery Legacy and Analog Discovery 2 Board
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Alternatives for 410-405

                      1 Product Found

                      Product Overview

                      410-405 is an audio adapter for Analog Discovery. It provides an easy method of connection to analyze audio signals with the Analog Discovery oscilloscope instrument. It is equipped with one Mono and one Mono/Stereo Jack connector connected to the inputs of the oscilloscope and a 2x15 MTE connector to pass through all other signals. The Audio Adapter is compatible with Analog Discovery Legacy and Analog Discovery 2.

                      • One 3.5mm mono audio jack connector
                      • One 3.5mm stereo audio jack connector
                      • 2 mono vs 1 stereo selection jumper
                      • Pass through connector for the digital I/O signals, power supplies and triggers

                      Contents

                      Audio adapter for Analog Discovery, Custom anti‐static packaging .

                      Technical Specifications

                      Accessory Type

                      Audio Adaptor

                      Product Range

                      -

                      For Use With

                      Digilent Analog Discovery Legacy and Analog Discovery 2 Board

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      EOL Notices EN

                      User Manual EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.