New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Embedded Computers, Education & Maker Boards
                                                                                                  3. FPGA / CPLD
                                                                                                  4. Embedded Development Kits - FPGA / CPLD
                                                                                                  Print Page

                                                                                                  471-036

                                                                                                  Development Kit, XC7Z020-1CLG484C, ADC1410, DAC1411, Zynq-7000, 32bit, ARM Cortex-A9, FPGA

                                                                                                  DIGILENT
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  DIGILENT 471-036
                                                                                                  ManufacturerDIGILENT
                                                                                                  Manufacturer Part No471-036
                                                                                                  Newark Part No.33AK0836
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  2 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$700.350
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $700.35
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  DIGILENT
                                                                                                  ManufacturerDIGILENT
                                                                                                  Manufacturer Part No471-036
                                                                                                  Newark Part No.33AK0836
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerXilinx
                                                                                                  No. of Bits32bit
                                                                                                  Silicon Family NameZynq-7000
                                                                                                  Core ArchitectureARM, FPGA
                                                                                                  Core Sub-ArchitectureCortex-A9
                                                                                                  Silicon Core NumberXC7Z020-1CLG484C, ADC1410, DAC1411
                                                                                                  Kit ContentsEclypse Z7 Dev Board, FPGA Fan, USB Cables, 12V/5A Power Supply, Adding one Zmod ADC & one Zmod DAC
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  471-036 is an Eclypse Z7: Zynq-7000 SoC development board for modular instrumentation with 2-channel oscilloscope bundle (Adding one Zmod Scope 1410-105 and one Zmod AWG 1411 100MSPS, 14bit converters). The Eclypse Z7 is specifically designed to enable the rapid prototyping and development of embedded measurement systems. Featuring high-speed Zmod ports for modular expansion and a Xilinx Zynq®-7020 SoC, the Eclypse Z7 is fast and flexible, reducing the time it takes for engineers and researchers to develop innovative and powerful new high-speed instrumentation, control, and measurement systems for edge-computing, medical, and communications applications. The Eclypse Z7 features a Zynq 7020 FPGA SoC from Xilinx and two high-speed connectors using Opal Kelly’s new SYZYGY standard, which pairs with Digilent’s new Zmod family to allow for high-performance I/O. Plug in your application-specific Zmods and get up and running in hours or days, instead of weeks or months.

                                                                                                  • XC7Z020-1CLG484C 667MHz dual-core Cortex-A9 processor
                                                                                                  • DDR3L memory controller with 8 DMA channels and 4 high performance AXI3 server ports
                                                                                                  • High-bandwidth peripheral controllers: 1G Ethernet, USB 2.0, SDIO
                                                                                                  • Low-bandwidth peripheral controllers: SPI, UART, CAN, I2C
                                                                                                  • Programmable from JTAG, quad-SPI flash, microSD card, programmable logic equivalent to Artix-7 FPGA
                                                                                                  • 1 GiB DDR3L with 32-bit bus at 1066MT/s, microSD card slot and Powered from external 12V 5A supply
                                                                                                  • Platform MCU for configuration of adjustable power supplies and temperature management
                                                                                                  • Gigabit Ethernet PHY, USB-JTAG programming circuitry, USB-UART bridge
                                                                                                  • 2 ports following SYZYGY std interface specification, dedicated differential clocks for i/p and o/p
                                                                                                  • Compatible with a variety of SYZYGY pods, allowing for a wide variety of applications

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Xilinx

                                                                                                  Silicon Family Name

                                                                                                  Zynq-7000

                                                                                                  Core Sub-Architecture

                                                                                                  Cortex-A9

                                                                                                  Kit Contents

                                                                                                  Eclypse Z7 Dev Board, FPGA Fan, USB Cables, 12V/5A Power Supply, Adding one Zmod ADC & one Zmod DAC

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  No. of Bits

                                                                                                  32bit

                                                                                                  Core Architecture

                                                                                                  ARM, FPGA

                                                                                                  Silicon Core Number

                                                                                                  XC7Z020-1CLG484C, ADC1410, DAC1411

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:4A994
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.