Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $208.950 |
Price for:Each
Minimum: 1
Multiple: 1
$208.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIGILENT
Manufacturer Part No6069-410-001
Newark Part No.33AK0842
Technical Datasheet
Add-On-Card & Module TypeVoltage Measurement DAQ HAT
For Use WithRaspberry Pi
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
6069-410-001 is a MCC 128 voltage measurement DAQ HAT for Raspberry Pi®. It features eight channels of analog voltage measurement for Raspberry Pi-based data acquisition systems. It has a maximum sample rate of 100KS/s for taking single-point or waveform voltage measurements. Up to eight MCC HATs can be stacked onto one Raspberry Pi - providing up to 64 channels of data and a maximum throughput of 320KS/s.
- 16bit, 100Ks/s and 8 SE/4 DIFF analog inputs
- Multiple input ranges (+/-10V, +/-5V, +/-2V, +/-1V)
- Onboard sample buffers allow high-speed acquisition
- External scan clock
- External digital trigger input
- Screw terminal connections
Contents
One MCC DAQ HAT, 2x20 header connector (plugs into the 40 pin GPIO connector on the Pi board), Jumpers (3), Standoffs (4), Screws (4), Nuts (4), Printed insert: getting started with MCC DAQ HATs, MCC packaging assembly/foam.
Technical Specifications
Add-On-Card & Module Type
Voltage Measurement DAQ HAT
Product Range
-
For Use With
Raspberry Pi
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate