New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Raspberry Pi
                                                                                                  3. Raspberry Pi Peripherals & Accessories
                                                                                                  4. Raspberry Pi Add-On Cards & Modules
                                                                                                  Print Page

                                                                                                  6069-410-002

                                                                                                  Expansion Board, Thermocouple Measurement DAQ HAT, Raspberry Pi, 24Bit Resolution

                                                                                                  DIGILENT
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  DIGILENT 6069-410-002
                                                                                                  DIGILENT 6069-410-002
                                                                                                  DIGILENT 6069-410-002
                                                                                                  DIGILENT 6069-410-002
                                                                                                  ManufacturerDIGILENT
                                                                                                  Manufacturer Part No6069-410-002
                                                                                                  Newark Part No.33AK0843
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  2 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$149.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $149.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  DIGILENT
                                                                                                  ManufacturerDIGILENT
                                                                                                  Manufacturer Part No6069-410-002
                                                                                                  Newark Part No.33AK0843
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Add-On-Card & Module TypeThermocouple Measurement DAQ HAT
                                                                                                  For Use WithRaspberry Pi
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  6069-410-002 is a MCC 134 thermocouple measurement DAQ HAT for Raspberry Pi®. The MCC 134 Thermocouple Measurement DAQ HAT features four thermocouple inputs for adding temperature measurement capability to Raspberry Pi-based data acquisition systems. It features 24-bit resolution and provides professional-grade accuracy which is best in class. The MCC 134 also offers open thermocouple detection so users can monitor for broken or disconnected thermocouples and each channel type is selectable on a per-channel basis. Up to eight MCC HATs can be stacked onto one Raspberry Pi. All DAQ HATs include C/C++® and Python™ examples and open-source library. Comprehensive API and hardware documentation are also provided.

                                                                                                  • Four isolated thermocouple inputs
                                                                                                  • 24-bit A/D converter
                                                                                                  • 1 second update interval, minimum
                                                                                                  • Thermocouple types J, K, R, S, T, N, E, and B supported
                                                                                                  • Cold junction compensation
                                                                                                  • Screw terminal connections
                                                                                                  • Easy-to-use, easy-to-integrate and easy-to-support

                                                                                                  Contents

                                                                                                  One MCC 134 DAQ HAT, 2x20 header connector (plugs into the 40 pin GPIO connector on the Pi board), Jumpers (3), Standoffs (4), Screws (4), Nuts (4), Printed insert: getting started with MCC DAQ HATs, MCC packaging assembly/foam.

                                                                                                  Technical Specifications

                                                                                                  Add-On-Card & Module Type

                                                                                                  Thermocouple Measurement DAQ HAT

                                                                                                  Product Range

                                                                                                  -

                                                                                                  For Use With

                                                                                                  Raspberry Pi

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.