New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Chassis, Modules & Controllers
                                                                                                  4. Modules
                                                                                                  5. Signal Analyzers
                                                                                                  Print Page

                                                                                                  MCC DT9847-3-1

                                                                                                  Vector Signal Analyzer, 3 Channel, 1 kHz to 216 kHz

                                                                                                  DIGILENT
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  DIGILENT MCC DT9847-3-1
                                                                                                  ManufacturerDIGILENT
                                                                                                  Manufacturer Part NoMCC DT9847-3-1
                                                                                                  Newark Part No.62AK4532
                                                                                                  Product RangeDT9847 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  DIGILENT
                                                                                                  ManufacturerDIGILENT
                                                                                                  Manufacturer Part NoMCC DT9847-3-1
                                                                                                  Newark Part No.62AK4532
                                                                                                  Product RangeDT9847 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Bandwidth-
                                                                                                  Third Order Intercept-
                                                                                                  Noise Figure Typ-
                                                                                                  Memory Size-
                                                                                                  No. of Input Channels3Channels
                                                                                                  Product RangeDT9847 Series
                                                                                                  SVHCNo SVHC (15-Jan-2019)

                                                                                                  Product Overview

                                                                                                  DT9847-3-1 is a DT9847 series high-accuracy, dynamic signal acquisition module designed for sound and vibration applications. This USB-based, high-speed dynamic signal analyzer with three simultaneous 24-bit IEPE sensor inputs, up to 216ks/s/ch sample rate, one 32-bit analog output, and eight digital I/O. It features built-in IEPE signal conditioning for direct measurements from sensors like accelerometers and microphones. Combine the DT9847 with the ready-to-measure QuickDAQ application to create a powerful FFT Analyzer instrument. Additionally, all Data Translation devices include comprehensive driver and software support, and interface tools for LabVIEW™ and MATLAB® programmers.

                                                                                                  • Simultaneous analog input and analog output operations (continuous or waveform mode)
                                                                                                  • Operates on external USB power
                                                                                                  • Input range of ±10V with software-selectable gains of 1 and 10 for effective input range of ±10 & 1V
                                                                                                  • Support IEPE i/p including use of 4mA current source with 18V compliance voltage for AC/DC coupling
                                                                                                  • Supports a software-programmable trigger source to start the analog output operation
                                                                                                  • Internal clock source (shared between the analog input and analog output subsystems)
                                                                                                  • Sync bus (RJ45) connector for synchronizing acquisition on up to four DT9847 Series modules
                                                                                                  • Requires use of an external +5VDC to +24VDC power supply
                                                                                                  • Supported by Windows® 10/8/7/Vista® 32/64-bit OS

                                                                                                  Contents

                                                                                                  Dynamic signal analyzer, USB cable, Power supply 5VDC output, Printed insert: software quick start, MCC packaging assembly/foam, etc.

                                                                                                  Technical Specifications

                                                                                                  Bandwidth

                                                                                                  -

                                                                                                  Noise Figure Typ

                                                                                                  -

                                                                                                  No. of Input Channels

                                                                                                  3Channels

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2019)

                                                                                                  Third Order Intercept

                                                                                                  -

                                                                                                  Memory Size

                                                                                                  -

                                                                                                  Product Range

                                                                                                  DT9847 Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (15-Jan-2019)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.