Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $4,631.140 |
Price for:Each
Minimum: 1
Multiple: 1
$4,631.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIGILENT
Manufacturer Part NoMCC DT9857E-8-XAO
Newark Part No.62AK4534
Technical Datasheet
Bandwidth-
Third Order Intercept-
Noise Figure Typ-
Memory Size-
No. of Input Channels8Channels
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
DT9857E-8-xAO is a high accuracy dynamic signal acquisition module for noise, vibration, and acoustic measurements. It is an USB-based, high-speed dynamic signal analyzers with 8 simultaneous 24-bit IEPE sensor inputs, up to 105.4ks/s/ch sample rate, one tachometer input, and 16 digital I/O. They feature built-in IEPE signal conditioning for direct measurements from sensors like accelerometers and microphones.
- Simultaneous analog input and waveform analog output operations
- One 24-bit A/D converter per analog input channel
- Input range of ±10V with software-selectable gains of 1 and 10 for effective input range of ±10 & 1V
- Support IEPE i/p including use of 4mA current source with 24V compliance voltage for AC/DC coupling
- Supports a software-programmable trigger source
- Sync bus for connecting and synchronizing multiple modules
- Locking USB connector
- External power supply
- Supported by Windows® 10/8/7/Vista® 32/64-bit OS
Contents
Dynamic signal analyzer, USB cable, Power supply and USA style power cord, Printed insert: software quick start, MCC packaging assembly/foam, etc.
Technical Specifications
Bandwidth
-
Noise Figure Typ
-
No. of Input Channels
8Channels
SVHC
No SVHC (21-Jan-2025)
Third Order Intercept
-
Memory Size
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
