New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Embedded Computers, Education & Maker Boards
                                                                                                  3. FPGA / CPLD
                                                                                                  4. Embedded Development Kits - FPGA / CPLD
                                                                                                  Print Page

                                                                                                  NEXYS4

                                                                                                  ARTIX-7, NEXYS4, FPGA, DEV BOARD

                                                                                                  DIGILENT
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  DIGILENT NEXYS4
                                                                                                  ManufacturerDIGILENT
                                                                                                  Manufacturer Part NoNEXYS4
                                                                                                  Newark Part No.09X0419
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  DIGILENT
                                                                                                  ManufacturerDIGILENT
                                                                                                  Manufacturer Part NoNEXYS4
                                                                                                  Newark Part No.09X0419
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerXilinx
                                                                                                  No. of Bits-
                                                                                                  Silicon Family NameArtix-7
                                                                                                  Core ArchitectureFPGA
                                                                                                  Core Sub-Architecture-
                                                                                                  Silicon Core NumberXC7A100T-1CSG324C
                                                                                                  Kit ContentsDev Board XC7A100T-1CSG324C
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The Nexys4 board is a complete, ready to use digital circuit development platform based on latest Xilinx's Artix-7 Field Programmable Gate Array (FPGA). The Artix-7 FPGA is optimized for high performance logic and offers more capacity, higher performance and more resources than earlier designs. With its large, high capacity FPGA (Xilinx part number XC7A100T-1CSG324C), generous external memories and collection of USB, Ethernet and other ports, the Nexys4 can host designs ranging from introductory combinational circuits to powerful embedded processors. Several built-in peripherals, including an accelerometer, temperature sensor, MEMs digital microphone, speaker amplifier and lots of I/O devices allow Nexys4 to be used for a wide range of designs without needing any other components. It is compatible with Xilinx’s new high performance Vivado Design Suite as well as the ISE toolset, which includes ChipScope and EDK.

                                                                                                  • Onboard XC7A100T-1CSG324C Xilinx Artix-7 FPGA
                                                                                                  • 16 user switches, 16 user LEDs and 2 tricolour LEDs
                                                                                                  • Two 4 digit 7 segment display
                                                                                                  • 12bit VGA output, PWM audio output and PDM microphone
                                                                                                  • 6MB cellular RAM
                                                                                                  • Serial flash memory
                                                                                                  • Four Pmod ports
                                                                                                  • Digilent USB-JTAG port for FPGA programming and communication
                                                                                                  • USB HID Host for mice, keyboards and memory sticks
                                                                                                  • Designed exclusively for Vivado Design Suite

                                                                                                  Applications

                                                                                                  Embedded Design & Development

                                                                                                  Notes

                                                                                                  The Nexys4’s onboard programming circuitry is supported by the hardware server in Vivado 2013.3 and newer but not supported by Vivado 2013.2 and earlier.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Xilinx

                                                                                                  Silicon Family Name

                                                                                                  Artix-7

                                                                                                  Core Sub-Architecture

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  Dev Board XC7A100T-1CSG324C

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  No. of Bits

                                                                                                  -

                                                                                                  Core Architecture

                                                                                                  FPGA

                                                                                                  Silicon Core Number

                                                                                                  XC7A100T-1CSG324C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A001
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.