Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part No1N5711W-7-F
Newark Part No.
Re-Reel23T9766
Cut Tape23T9766
Product Range1N5711
Your Part Number
7 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.228 |
| 10+ | $0.168 |
| 25+ | $0.155 |
| 50+ | $0.145 |
| 100+ | $0.137 |
| 250+ | $0.129 |
| 500+ | $0.122 |
| 1000+ | $0.118 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part No1N5711W-7-F
Newark Part No.
Re-Reel23T9766
Cut Tape23T9766
Product Range1N5711
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage70V
Average Forward Current15mA
Forward Voltage Max1V
Forward Surge Current-
Operating Temperature Max125°C
Diode Case StyleSOD-123
No. of Pins2Pins
Reverse Recovery Time1ns
Diode MountingSurface Mount
Product Range1N5711
Qualification-
SVHCNo SVHC (25-Jun-2025)
Alternatives for 1N5711W-7-F
1 Product Found
Product Overview
The 1N5711W-7-F is a surface mount Schottky Barrier Diode encapsulated in a moulded plastic case. It has matte tin (lead-free plating) annealed over alloy 42 lead frame terminals. It features fast switching time and low reverse capacitance. It is ideally suited for automated insertion.
- Low forward voltage drop
- Guard ring construction for transient protection
- Lead, halogen and antimony-free - Green device
- Moisture sensitivity level 1 per J-STD-020
- UL94V-0 Flammability rating
Applications
Industrial, Automotive
Technical Specifications
Diode Configuration
Single
Average Forward Current
15mA
Forward Surge Current
-
Diode Case Style
SOD-123
Reverse Recovery Time
1ns
Product Range
1N5711
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
70V
Forward Voltage Max
1V
Operating Temperature Max
125°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate