Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part No1SMB5923B
Newark Part No.47T5744
Product Range1SMB59xxBT3G
Your Part Number
4,085 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.346 |
| 10+ | $0.274 |
| 100+ | $0.164 |
| 500+ | $0.137 |
| 1000+ | $0.123 |
| 2500+ | $0.111 |
| 12000+ | $0.105 |
| 27000+ | $0.104 |
Price for:Each
Minimum: 5
Multiple: 5
$1.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part No1SMB5923B
Newark Part No.47T5744
Product Range1SMB59xxBT3G
Technical Datasheet
Zener Voltage Nom8.2V
Power Dissipation3W
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range1SMB59xxBT3G
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
The 1SMB5923B is a surface mount Zener Diode with moulded plastic case, copper alloy lead frame with lead-free plating terminals and cathode band polarity. It is ideally suited for automated assembly.
- 3W Power dissipation
- Standard VZ tolerance is ±5%
- Lead-free finish
- Halogen and antimony-free - Green device
- ESD rating of Class 3 (<gt/>16kV) per human body model
Applications
Automation & Process Control
Technical Specifications
Zener Voltage Nom
8.2V
Diode Case Style
DO-214AA (SMB)
Operating Temperature Max
150°C
Product Range
1SMB59xxBT3G
SVHC
Lead (25-Jun-2025)
Power Dissipation
3W
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
