Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part No74AHC1G125QSE-7
Newark Part No.14AJ3372
Your Part Number
Technical Datasheet
2,190 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.171 |
| 10+ | $0.120 |
| 25+ | $0.109 |
| 50+ | $0.102 |
| 100+ | $0.096 |
| 250+ | $0.089 |
| 500+ | $0.085 |
| 1000+ | $0.078 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part No74AHC1G125QSE-7
Newark Part No.14AJ3372
Technical Datasheet
Logic Device TypeBuffer, Non Inverting
Logic Family / Base Number74AHC1G125
Logic Case StyleSOT-353
IC Case / PackageSOT-353
No. of Pins5Pins
Supply Voltage Min2V
Supply Voltage Max5.5V
Logic IC Family74AHC
Logic IC Base Number741G125
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Logic Device Type
Buffer, Non Inverting
Logic Case Style
SOT-353
No. of Pins
5Pins
Supply Voltage Max
5.5V
Logic IC Base Number
741G125
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Logic Family / Base Number
74AHC1G125
IC Case / Package
SOT-353
Supply Voltage Min
2V
Logic IC Family
74AHC
Operating Temperature Min
-40°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability