Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part No74AVCH1T45DW-7
Newark Part No.30AK2296
Your Part Number
Technical Datasheet
1,447 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.283 |
| 10+ | $0.209 |
| 25+ | $0.190 |
| 50+ | $0.180 |
| 100+ | $0.169 |
| 250+ | $0.158 |
| 500+ | $0.152 |
| 1000+ | $0.140 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part No74AVCH1T45DW-7
Newark Part No.30AK2296
Technical Datasheet
Logic Device TypeTransceiver, Translating
Logic Family / Base Number74AVCH1T45
Logic Case StyleSOT-363
IC Case / PackageSOT-363
No. of Pins6Pins
Supply Voltage Min1.2V
Supply Voltage Max3.6V
Logic IC Family74AVCH
Logic IC Base Number741T45
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Logic Device Type
Transceiver, Translating
Logic Case Style
SOT-363
No. of Pins
6Pins
Supply Voltage Max
3.6V
Logic IC Base Number
741T45
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Logic Family / Base Number
74AVCH1T45
IC Case / Package
SOT-363
Supply Voltage Min
1.2V
Logic IC Family
74AVCH
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability