Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
1,202 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.177 |
10+ | $0.131 |
25+ | $0.119 |
50+ | $0.113 |
100+ | $0.105 |
250+ | $0.095 |
500+ | $0.094 |
1000+ | $0.092 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part No74LVC1G17QW5-7
Newark Part No.14AJ3391
Technical Datasheet
Logic Device TypeBuffer, Schmitt Trigger
Logic Family / Base Number74LVC1G17
Logic Case StyleSOT-25
IC Case / PackageSOT-25
No. of Pins5Pins
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Logic IC Family74LVC
Logic IC Base Number741G17
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
Automotive Qualification StandardAEC-Q100
Technical Specifications
Logic Device Type
Buffer, Schmitt Trigger
Logic Case Style
SOT-25
No. of Pins
5Pins
Supply Voltage Max
5.5V
Logic IC Base Number
741G17
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Logic Family / Base Number
74LVC1G17
IC Case / Package
SOT-25
Supply Voltage Min
1.65V
Logic IC Family
74LVC
Operating Temperature Min
-40°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability