New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Magnetic Sensors
                                                                                                  5. Hall Effect Switches & Latches
                                                                                                  Print Page

                                                                                                  AH1388-HK4-7

                                                                                                  Hall Effect Switch, Unipolar Hall Effect Switch, 17 G, 11 G, 1.6 V, 3.6 V

                                                                                                  Date/Lot Code

                                                                                                  DIODES INC.
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  DIODES INC. AH1388-HK4-7
                                                                                                  ManufacturerDIODES INC.
                                                                                                  Manufacturer Part NoAH1388-HK4-7
                                                                                                  Newark Part No.12AJ6779
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  4,035 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$0.361
                                                                                                  10+$0.298
                                                                                                  25+$0.278
                                                                                                  50+$0.265
                                                                                                  100+$0.254
                                                                                                  250+$0.242
                                                                                                  500+$0.230
                                                                                                  1000+$0.222
                                                                                                  Price for:Each (Supplied on Cut Tape)
                                                                                                  Minimum: 5
                                                                                                  Multiple: 5
                                                                                                  $1.80
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  DIODES INC.
                                                                                                  ManufacturerDIODES INC.
                                                                                                  Manufacturer Part NoAH1388-HK4-7
                                                                                                  Newark Part No.12AJ6779
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Hall Effect TypeUnipolar
                                                                                                  Switch TypeUnipolar Hall Effect Switch
                                                                                                  Operating Point Typ17G
                                                                                                  Release Point Typ11G
                                                                                                  Hysteresis Typ-
                                                                                                  Supply Voltage Min1.6V
                                                                                                  Supply Voltage Max3.6V
                                                                                                  Sensor Case StyleX2-DFN1410
                                                                                                  Sensor Case / PackageX2-DFN1410
                                                                                                  No. of Pins4 Pin
                                                                                                  Sensor Output Type-
                                                                                                  No. of Outputs2Outputs
                                                                                                  Output Interface-
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  Automotive Qualification Standard-
                                                                                                  MSL-
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Product Overview

                                                                                                  AH1388-HK4-7 is a miniature micropower magnetic unipolar hall effect switch IC with dual outputs specifically designed for portable and battery-powered consumer equipment to home appliances and industrial applications. A north pole of sufficient strength will turn output1 on and a south pole of sufficient strength will turn on output2. The output1 is turned on (pulled low) when the magnetic flux density (B), perpendicular to the part marking surface, falls below north field operate point BOPN (-17G typical). Typical applications include smart cover or dock detect for cellular phones and tablet, position detect for digital still, video cameras and handheld gaming consoles, door, lids and tray position detect switches home appliances and industrial applications, level, proximity and position switches, contact-less switches in home appliances and industrial applications.

                                                                                                  • Supply voltage of 1.6V to 3.6V
                                                                                                  • Micropower operation, internal pull up and pull down capability
                                                                                                  • Dual outputs for independent pole detection for design flexibility
                                                                                                  • Chopper stabilized design, superior temperature stability
                                                                                                  • Extremely low switch-point drift, insensitive to physical stress
                                                                                                  • Good RF noise immunity, 1.5kV ESD on supply and output pins
                                                                                                  • Average supply current is 12µA typ at TA=+25°C, VDD=1.85V
                                                                                                  • Duty cycle is 1.6% typical at TA=+25°C
                                                                                                  • X2-DFN1410-4 package
                                                                                                  • Operating temperature range from -40 to +85°C

                                                                                                  Technical Specifications

                                                                                                  Hall Effect Type

                                                                                                  Unipolar

                                                                                                  Operating Point Typ

                                                                                                  17G

                                                                                                  Hysteresis Typ

                                                                                                  -

                                                                                                  Supply Voltage Max

                                                                                                  3.6V

                                                                                                  Sensor Case / Package

                                                                                                  X2-DFN1410

                                                                                                  Sensor Output Type

                                                                                                  -

                                                                                                  Output Interface

                                                                                                  -

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  Switch Type

                                                                                                  Unipolar Hall Effect Switch

                                                                                                  Release Point Typ

                                                                                                  11G

                                                                                                  Supply Voltage Min

                                                                                                  1.6V

                                                                                                  Sensor Case Style

                                                                                                  X2-DFN1410

                                                                                                  No. of Pins

                                                                                                  4 Pin

                                                                                                  No. of Outputs

                                                                                                  2Outputs

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.