New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Magnetic Sensors
                                                                                                  5. Hall Effect Switches & Latches
                                                                                                  Print Page

                                                                                                  AH1809-P-A

                                                                                                  Hall Effect Switch, Omnipolar Hall Effect Switch IC, 130 G, 115 G, 2.5 V, 5.5 V

                                                                                                  Date/Lot Code

                                                                                                  DIODES INC.
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  DIODES INC. AH1809-P-A
                                                                                                  ManufacturerDIODES INC.
                                                                                                  Manufacturer Part NoAH1809-P-A
                                                                                                  Newark Part No.76AH4507
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  6,883 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$0.737
                                                                                                  10+$0.627
                                                                                                  25+$0.589
                                                                                                  50+$0.564
                                                                                                  100+$0.541
                                                                                                  250+$0.518
                                                                                                  500+$0.494
                                                                                                  1000+$0.477
                                                                                                  Price for:Each (Supplied on Cut Tape)
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $0.74
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  DIODES INC.
                                                                                                  ManufacturerDIODES INC.
                                                                                                  Manufacturer Part NoAH1809-P-A
                                                                                                  Newark Part No.76AH4507
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Switch TypeOmnipolar Hall Effect Switch
                                                                                                  Hall Effect TypeOmnipolar
                                                                                                  Operating Point Typ130G
                                                                                                  Release Point Typ115G
                                                                                                  Hysteresis Typ-
                                                                                                  Supply Voltage Min2.5V
                                                                                                  Sensor Case StyleSIP
                                                                                                  Supply Voltage Max5.5V
                                                                                                  Sensor Case / PackageSIP
                                                                                                  No. of Pins3 Pin
                                                                                                  Sensor Output TypeDigital
                                                                                                  No. of Outputs1Outputs
                                                                                                  Output InterfaceOpen Drain
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max125°C
                                                                                                  Product Range-
                                                                                                  Automotive Qualification Standard-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Product Overview

                                                                                                  AH1809-P-A is a low-sensitivity micropower omnipolar hall effect switch IC. It is designed for battery-powered consumer products, home appliances, and industrial equipment such as smart e-meters. Based on two Hall Effect plates and chopper stabilized architecture AH1809 provides a reliable solution over the whole operating range. When the magnetic flux density perpendicular to the package (B) is larger than operate point (Bop), the output is switched on (pulled low). The output is turned off when B becomes lower than the release point (Brp). The output will remain off when there is no magnetic field. Applications include smart E-meters, tamper protection switch, door, lids and tray position switch, proximity and position switches, level detects, on/off switch digital contact-less switch in industrial and consumer products.

                                                                                                  • Omnipolar (north or south pole) operation, single open drain output
                                                                                                  • 2.5V to 5.5V operating range
                                                                                                  • Chopper stabilized design provides superior temperature stability
                                                                                                  • Minimal switch point drift, enhanced immunity to stress
                                                                                                  • Good RF noise immunity, high ESD
                                                                                                  • Operating temperature range from -40°C to +125°C
                                                                                                  • Output leakage current is < 0.1µA typ at VOUT = 5.5V, output off, TA = +25°C, VDD = 3V
                                                                                                  • Average supply current is 40µA max at TA = -40 to +125°C, VDD = 2.5V to 5.5V
                                                                                                  • Duty cycle is 0.1% typ at TA = +25°C, VDD = 3V
                                                                                                  • SIP-3L package

                                                                                                  Technical Specifications

                                                                                                  Switch Type

                                                                                                  Omnipolar Hall Effect Switch

                                                                                                  Operating Point Typ

                                                                                                  130G

                                                                                                  Hysteresis Typ

                                                                                                  -

                                                                                                  Sensor Case Style

                                                                                                  SIP

                                                                                                  Sensor Case / Package

                                                                                                  SIP

                                                                                                  Sensor Output Type

                                                                                                  Digital

                                                                                                  Output Interface

                                                                                                  Open Drain

                                                                                                  Operating Temperature Max

                                                                                                  125°C

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  Hall Effect Type

                                                                                                  Omnipolar

                                                                                                  Release Point Typ

                                                                                                  115G

                                                                                                  Supply Voltage Min

                                                                                                  2.5V

                                                                                                  Supply Voltage Max

                                                                                                  5.5V

                                                                                                  No. of Pins

                                                                                                  3 Pin

                                                                                                  No. of Outputs

                                                                                                  1Outputs

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.