Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.525 |
| 10+ | $0.441 |
| 25+ | $0.414 |
| 50+ | $0.396 |
| 100+ | $0.379 |
| 250+ | $0.362 |
| 500+ | $0.345 |
| 1000+ | $0.332 |
Product Information
Product Overview
AH1893-FA-7 is a high-sensitivity micropower omnipolar hall effect switch IC with internal pull-up and pull-down capability. The output is activated with either a north or south pole of sufficient magnetic field strength. When the magnetic flux density (B) perpendicular to the package is larger than operate point (Bop), the output will be turned on (pulled low) and held until B is lower than the release point (Brp). Applications include open and close detect for cellular phones, holster or cover detect for cellular phones and tablet PCs, cover or display switch in portable PCs, digital still, video cameras and handheld gaming consoles, door, lids and tray position switches, level, proximity and position switches, contact-less switches in home appliances and industrial applications.
- Supply voltage of 1.6V to 3.6V
- High sensitivity, micropower operation
- Chopper stabilized design, superior temperature stability
- Minimal switch point drift, enhanced immunity to stress
- No external pull-up resistors required
- Good RF noise immunity, high ESD capability of 8kV (human body model)
- Output leakage current is < 0.1µA typ at VOUT = 3.6V, output off, TA = +25°C, VDD = 1.85V
- Average supply current is 4.3µA typ at TA = +25°C, VDD = 1.85V
- X1-DFN1216-4 package
- Operating temperature range from -40 to +85°C
Technical Specifications
Omnipolar
30G
-
X1-DFN1216
X1-DFN1216
-
-
85°C
-
No SVHC (27-Jun-2024)
Omnipolar Hall Effect Switch IC
20G
1.6V
3.6V
4 Pin
1Outputs
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate