Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.672 |
| 10+ | $0.568 |
| 25+ | $0.534 |
| 50+ | $0.511 |
| 100+ | $0.491 |
| 250+ | $0.471 |
| 500+ | $0.450 |
| 1000+ | $0.435 |
Product Information
Product Overview
AH3232Q-W-7 is a high voltage, high sensitivity, two-wire hall effect unipolar/latch switch IC designed for position and proximity sensing in automotive applications, such as seat and seatbelt buckle, transmission actuator, gear position, wiper, door/trunk closure, window lifters, etc. To support a wide range of demanding applications, the design is optimized to operate over a supply range of 2.7V to 27V. These features include a chopper-stabilized architecture and an internal bandgap regulator to provide temperature-compensated supply for internal circuits. For robustness and protection, the device has a built-in reverse blocking diode with a Zener clamp on the supply. The built-in thermal protection also shuts down the chip if the temperature rises to an abnormal value. This will automatically restart the chip once the junction temperature drops below the safe value.
- Minimal switch point drift, enhanced immunity to stress
- Battery polarity reverse connection protection
- Transient spike voltage protection
- Overtemperature shut down and auto-restart, UVLO protection
- High ESD rating: HBM = 8kV, CDM = 1kV
- AEC-Q100 qualified, PPAP capable
- 60gauss typ operating point BOP, 40gauss typ release point BRP at TA=25°C
- South active pole, direct output polarity
- SC59 (type A1) package
- Operating ambient temperature range from -40 to 150°C
Technical Specifications
Hall Effect Unipolar/Latch Switch IC
60G
-
SC-59
SC-59
-
-
150°C
AEC-Q100
No SVHC (27-Jun-2024)
Unipolar
40G
2.7V
27V
3 Pin
-
-40°C
-
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate