Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoAH477AZ4-BG1
Newark Part No.28AK5468
Product RangeAH477A Series
Technical Datasheet
964 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.482 |
10+ | $0.378 |
100+ | $0.346 |
500+ | $0.280 |
1000+ | $0.244 |
3000+ | $0.215 |
10000+ | $0.197 |
Price for:Each
Minimum: 5
Multiple: 5
$2.41
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAH477AZ4-BG1
Newark Part No.28AK5468
Product RangeAH477A Series
Technical Datasheet
Hall Effect TypeLatching
Switch TypeHall Effect Latch
Operating Point Typ100G
Release Point Typ-100G
Hysteresis Typ-
Supply Voltage Min3.5V
Sensor Case StyleTO-94
Supply Voltage Max18V
Sensor Case / PackageTO-94
No. of Pins4 Pin
No. of Outputs2Outputs
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product RangeAH477A Series
Automotive Qualification Standard-
Technical Specifications
Hall Effect Type
Latching
Operating Point Typ
100G
Hysteresis Typ
-
Sensor Case Style
TO-94
Sensor Case / Package
TO-94
No. of Outputs
2Outputs
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Switch Type
Hall Effect Latch
Release Point Typ
-100G
Supply Voltage Min
3.5V
Supply Voltage Max
18V
No. of Pins
4 Pin
Operating Temperature Min
-20°C
Product Range
AH477A Series
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability