Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.541 |
| 10+ | $0.419 |
| 100+ | $0.366 |
| 500+ | $0.328 |
| 1000+ | $0.313 |
| 3000+ | $0.310 |
| 10000+ | $0.286 |
Product Information
Product Overview
AH9246-P-B is an ultra-high sensitivity hall-effect switch with an internal pull-up resistor on the output, designed for battery-operated handheld equipment to industrial applications. A chopper-stabilized architecture improves the stability of magnetic switch points over the whole operating range. A sleep-awake logic controls the sleep and awake time to reduce the average operating current of the device. The output can be switched on with either the north or south pole of sufficient strength. If the magnetic flux density is perpendicular to the part marking surface and is larger than the operating point (BOP), the output will be turned on; if it is less than the release point (BRP), the output will be turned off. Typical applications include cover switch in notebook PC/PDA, handheld wireless application awake switch, magnet switch in low duty cycle applications.
- Omnipolar operation (switching with north or south poles)
- Micropower operation, digital output signal
- 2.5V to 5.5V power supply
- Stabilized chopper, superior temperature stability
- ESD (HBM): 5000V
- Output leakage current is <0.1µA typ at VOUT=5.5V, output off, TA=+25°C, VDD=3V
- Average supply current is 8µA typ at TA=-40 to +85°C, VDD=2.5V to 5.5V
- Duty cycle is 0.15% typical at TA=+25°C, VDD=3V
- TO92S package
- Operating temperature range from -40 to +85°C
Technical Specifications
Omnipolar Hall Effect Switch
18G
-
5.5V
TO-92S
Digital
-
85°C
No SVHC (27-Jun-2024)
Omnipolar
12G
2.5V
TO-92S
3 Pin
1Outputs
-40°C
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate