Print Page
Image is for illustrative purposes only. Please refer to product description.
1,645 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.010 |
10+ | $0.798 |
25+ | $0.760 |
50+ | $0.727 |
100+ | $0.688 |
250+ | $0.660 |
500+ | $0.634 |
1000+ | $0.617 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.01
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAL3644TTCH12-7
Newark Part No.28AK5497
Technical Datasheet
TopologyBoost
LED Driver Type-
Input Voltage Min2.5V
Input Voltage Max5V
Output Voltage Max-
Output Current Max1.5A
Output Current Max1.5A
Switching Frequency Typ4MHz
IC MountingSurface Mount
IC Case / PackageU-WLB1713
No. of Pins12Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Automotive Qualification Standard-
Device TopologyBoost
Driver Case StyleU-WLB1713
No. of Outputs2Outputs
Switching Frequency4MHz
Technical Specifications
Topology
Boost
Input Voltage Min
2.5V
Output Voltage Max
-
Output Current Max
1.5A
IC Mounting
Surface Mount
No. of Pins
12Pins
Operating Temperature Max
125°C
Qualification
-
Automotive Qualification Standard
-
Driver Case Style
U-WLB1713
Switching Frequency
4MHz
LED Driver Type
-
Input Voltage Max
5V
Output Current Max
1.5A
Switching Frequency Typ
4MHz
IC Case / Package
U-WLB1713
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Device Topology
Boost
No. of Outputs
2Outputs
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability