Print Page
Image is for illustrative purposes only. Please refer to product description.
35 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.919 |
| 10+ | $0.699 |
| 25+ | $0.644 |
| 50+ | $0.600 |
| 100+ | $0.556 |
| 250+ | $0.545 |
| 500+ | $0.543 |
| 1000+ | $0.522 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAL5811MP-13
Newark Part No.76AH4546
Technical Datasheet
TopologyLinear
LED Driver TypeIsolated, Non Isolated
Input Voltage Min2V
Input Voltage Max60V
Output Voltage Max60V
Output Current Max75mA
Output Current Max75mA
Switching Frequency Typ-
IC MountingSurface Mount
IC Case / PackageMSOP-EP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Automotive Qualification Standard-
Device TopologyLinear
Driver Case StyleMSOP-EP
No. of Outputs1Outputs
Switching Frequency-
Technical Specifications
Topology
Linear
Input Voltage Min
2V
Output Voltage Max
60V
Output Current Max
75mA
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Topology
Linear
No. of Outputs
1Outputs
LED Driver Type
Isolated, Non Isolated
Input Voltage Max
60V
Output Current Max
75mA
Switching Frequency Typ
-
IC Case / Package
MSOP-EP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
MSOP-EP
Switching Frequency
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability