Print Page
Image is for illustrative purposes only. Please refer to product description.

285 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.829 |
| 10+ | $0.627 |
| 25+ | $0.581 |
| 50+ | $0.553 |
| 100+ | $0.521 |
| 250+ | $0.495 |
| 500+ | $0.477 |
| 1000+ | $0.464 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAL5812MP-13
Newark Part No.76AH4548
Technical Datasheet
TopologyLinear
LED Driver TypeIsolated, Non Isolated
Input Voltage Min3.5V
Input Voltage Max60V
Output Voltage Max60V
Output Current Max150mA
Output Current Max150mA
Switching Frequency Typ-
IC MountingSurface Mount
IC Case / PackageMSOP-EP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Device TopologyLinear
Driver Case StyleMSOP-EP
No. of Outputs1Outputs
Switching Frequency-
Technical Specifications
Topology
Linear
Input Voltage Min
3.5V
Output Voltage Max
60V
Output Current Max
150mA
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Topology
Linear
No. of Outputs
1Outputs
LED Driver Type
Isolated, Non Isolated
Input Voltage Max
60V
Output Current Max
150mA
Switching Frequency Typ
-
IC Case / Package
MSOP-EP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
MSOP-EP
Switching Frequency
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
