Print Page
Image is for illustrative purposes only. Please refer to product description.
345 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.210 |
10+ | $1.760 |
25+ | $1.650 |
50+ | $1.580 |
100+ | $1.520 |
250+ | $1.460 |
500+ | $1.420 |
1000+ | $1.390 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.21
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAL9910ASP-13
Newark Part No.28AK5532
Technical Datasheet
TopologyBoost, Buck
LED Driver TypeIsolated, Non Isolated
Input Voltage Min20V
Input Voltage Max500V
Output Voltage Max-
Output Current Max-
Output Current Max-
Switching Frequency Typ300kHz
IC MountingSurface Mount
IC Case / PackageSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
Automotive Qualification Standard-
Device TopologyBoost, Buck
Driver Case StyleSOIC
No. of Outputs1Outputs
Switching Frequency300kHz
Technical Specifications
Topology
Boost, Buck
Input Voltage Min
20V
Output Voltage Max
-
Output Current Max
-
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Topology
Boost, Buck
No. of Outputs
1Outputs
LED Driver Type
Isolated, Non Isolated
Input Voltage Max
500V
Output Current Max
-
Switching Frequency Typ
300kHz
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
SOIC
Switching Frequency
300kHz
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability