Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoAP2115M-3.3TRG1
Newark Part No.76AH4600
Product Range3.3V 1A LDO Voltage Regulators
Technical Datasheet
752 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.300 |
| 10+ | $0.221 |
| 25+ | $0.201 |
| 50+ | $0.190 |
| 100+ | $0.178 |
| 250+ | $0.162 |
| 500+ | $0.159 |
| 1000+ | $0.156 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAP2115M-3.3TRG1
Newark Part No.76AH4600
Product Range3.3V 1A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.5V
Input Voltage Max6V
No. of Outputs1Outputs
Fixed Output Voltage Nom3.3V
Output Voltage Nom3.3V
Output Voltage - Nom3.3V
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Min-
Output Current1A
Output Voltage Max-
PolarityPositive Output
Dropout Voltage Vdo450mV
LDO Regulator Case StyleSOIC
Output Current Max1A
Max Output Current1A
Output Current Max1A
Dropout Voltage - Typ @ Current450mV
Dropout Voltage Typ @ Current450mV
Dropout Voltage Typ @ Current450mV
IC MountingSurface Mount
IC Case / PackageSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3.3V 1A LDO Voltage Regulators
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Output Type
Fixed
Input Voltage Max
6V
Fixed Output Voltage Nom
3.3V
Output Voltage - Nom
3.3V
Adjustable Output Voltage Max
-
Output Current
1A
Polarity
Positive Output
LDO Regulator Case Style
SOIC
Max Output Current
1A
Dropout Voltage - Typ @ Current
450mV
Dropout Voltage Typ @ Current
450mV
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Product Range
3.3V 1A LDO Voltage Regulators
SVHC
No SVHC (27-Jun-2024)
Input Voltage Min
2.5V
No. of Outputs
1Outputs
Output Voltage Nom
3.3V
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Voltage Max
-
Dropout Voltage Vdo
450mV
Output Current Max
1A
Output Current Max
1A
Dropout Voltage Typ @ Current
450mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability