Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoAP2125K-2.8TRG1
Newark Part No.76AH4608
Product Range2.8V 300mA LDO Voltage Regulators
Technical Datasheet
4,600 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.209 |
10+ | $0.154 |
25+ | $0.139 |
50+ | $0.131 |
100+ | $0.122 |
250+ | $0.114 |
500+ | $0.110 |
1000+ | $0.105 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.04
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAP2125K-2.8TRG1
Newark Part No.76AH4608
Product Range2.8V 300mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min3.3V
Input Voltage Max6V
Fixed Output Voltage Nom2.8V
No. of Outputs1Outputs
Output Voltage Nom2.8V
Adjustable Output Voltage Min-
Output Voltage - Nom2.8V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current300mA
Output Voltage Max-
PolarityPositive Output
Dropout Voltage Vdo200V
Output Current Max300mA
Output Current Max300mA
Max Output Current300mA
LDO Regulator Case StyleSOT-23
Dropout Voltage - Typ @ Current200V
Dropout Voltage Typ @ Current200V
Dropout Voltage Typ @ Current200V
IC MountingSurface Mount
IC Case / PackageSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range2.8V 300mA LDO Voltage Regulators
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Output Type
Fixed
Input Voltage Max
6V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Current
300mA
Polarity
Positive Output
Output Current Max
300mA
Max Output Current
300mA
Dropout Voltage - Typ @ Current
200V
Dropout Voltage Typ @ Current
200V
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
2.8V 300mA LDO Voltage Regulators
SVHC
No SVHC (27-Jun-2024)
Input Voltage Min
3.3V
Fixed Output Voltage Nom
2.8V
Output Voltage Nom
2.8V
Output Voltage - Nom
2.8V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
200V
Output Current Max
300mA
LDO Regulator Case Style
SOT-23
Dropout Voltage Typ @ Current
200V
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability