Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoAP2125N-3.3TRG1
Newark Part No.76AH4612
Product Range3.3V 300mA LDO Voltage Regulators
Technical Datasheet
2,062 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.210 |
| 10+ | $0.155 |
| 25+ | $0.140 |
| 50+ | $0.133 |
| 100+ | $0.124 |
| 250+ | $0.112 |
| 500+ | $0.110 |
| 1000+ | $0.107 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAP2125N-3.3TRG1
Newark Part No.76AH4612
Product Range3.3V 300mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min3.8V
Input Voltage Max6V
No. of Outputs1Outputs
Fixed Output Voltage Nom3.3V
Output Voltage - Nom3.3V
Output Voltage Nom3.3V
Adjustable Output Voltage Min-
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current300mA
Output Voltage Max-
Dropout Voltage Vdo200V
PolarityPositive Output
Max Output Current300mA
Output Current Max300mA
LDO Regulator Case StyleSOT-23
Output Current Max300mA
Dropout Voltage - Typ @ Current200V
Dropout Voltage Typ @ Current200V
Dropout Voltage Typ @ Current200V
IC MountingSurface Mount
IC Case / PackageSOT-23
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3.3V 300mA LDO Voltage Regulators
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Output Type
Fixed
Input Voltage Max
6V
Fixed Output Voltage Nom
3.3V
Output Voltage Nom
3.3V
Output Voltage Min
-
Output Current
300mA
Dropout Voltage Vdo
200V
Max Output Current
300mA
LDO Regulator Case Style
SOT-23
Dropout Voltage - Typ @ Current
200V
Dropout Voltage Typ @ Current
200V
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
3.3V 300mA LDO Voltage Regulators
SVHC
No SVHC (27-Jun-2024)
Input Voltage Min
3.8V
No. of Outputs
1Outputs
Output Voltage - Nom
3.3V
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Voltage Max
-
Polarity
Positive Output
Output Current Max
300mA
Output Current Max
300mA
Dropout Voltage Typ @ Current
200V
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability