Print Page
Image is for illustrative purposes only. Please refer to product description.
4,973 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.170 |
10+ | $0.882 |
25+ | $0.811 |
50+ | $0.772 |
100+ | $0.733 |
250+ | $0.696 |
500+ | $0.674 |
1000+ | $0.655 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.17
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAP2146MPG-13
Newark Part No.76AH4629
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels2Channels
Input Voltage5V
Current Limit800mA
On State Resistance0.09ohm
IC Case / PackageMSOP-EP
No. of Pins8Pins
Thermal ProtectionYes
On / Enable Input PolarityActive Low
No. of Outputs2Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Automotive Qualification Standard-
Distribution Switch Case StyleMSOP-EP
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
5V
On State Resistance
0.09ohm
No. of Pins
8Pins
On / Enable Input Polarity
Active Low
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
No. of Channels
2Channels
Current Limit
800mA
IC Case / Package
MSOP-EP
Thermal Protection
Yes
No. of Outputs
2Outputs
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Distribution Switch Case Style
MSOP-EP
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability