Print Page
Image is for illustrative purposes only. Please refer to product description.
5,021 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.525 |
10+ | $0.427 |
25+ | $0.392 |
50+ | $0.371 |
100+ | $0.351 |
250+ | $0.332 |
500+ | $0.329 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.52
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAP2151FMG-7
Newark Part No.76AH4632
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage5V
Current Limit800mA
On State Resistance0.09ohm
IC Case / PackageUDFN2018-EP
No. of Pins6Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Automotive Qualification Standard-
Distribution Switch Case StyleUDFN2018-EP
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
5V
On State Resistance
0.09ohm
No. of Pins
6Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
No. of Channels
1Channels
Current Limit
800mA
IC Case / Package
UDFN2018-EP
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Distribution Switch Case Style
UDFN2018-EP
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability