Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoAP2210K-3.3TRG1
Newark Part No.76AH4666
Product Range3.3V 300mA LDO Voltage Regulators
Technical Datasheet
4,750 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.215 |
10+ | $0.158 |
25+ | $0.146 |
50+ | $0.139 |
100+ | $0.132 |
250+ | $0.119 |
500+ | $0.119 |
1000+ | $0.118 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAP2210K-3.3TRG1
Newark Part No.76AH4666
Product Range3.3V 300mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min4.3V
Input Voltage Max13.2V
Fixed Output Voltage Nom3.3V
No. of Outputs1Outputs
Output Voltage Nom3.3V
Output Voltage - Nom3.3V
Adjustable Output Voltage Min-
Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Max-
Output Current300mA
Dropout Voltage Vdo250mV
PolarityPositive Output
LDO Regulator Case StyleSOT-23
Output Current Max300mA
Output Current Max300mA
Max Output Current300mA
Dropout Voltage - Typ @ Current250mV
Dropout Voltage Typ @ Current250mV
Dropout Voltage Typ @ Current250mV
IC MountingSurface Mount
IC Case / PackageSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3.3V 300mA LDO Voltage Regulators
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Output Type
Fixed
Input Voltage Max
13.2V
No. of Outputs
1Outputs
Output Voltage - Nom
3.3V
Output Voltage Min
-
Output Voltage Max
-
Dropout Voltage Vdo
250mV
LDO Regulator Case Style
SOT-23
Output Current Max
300mA
Dropout Voltage - Typ @ Current
250mV
Dropout Voltage Typ @ Current
250mV
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
3.3V 300mA LDO Voltage Regulators
SVHC
No SVHC (27-Jun-2024)
Input Voltage Min
4.3V
Fixed Output Voltage Nom
3.3V
Output Voltage Nom
3.3V
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Current
300mA
Polarity
Positive Output
Output Current Max
300mA
Max Output Current
300mA
Dropout Voltage Typ @ Current
250mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability