Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoAP2280-1WG-7
Newark Part No.
Re-Reel76AH4670
Cut Tape76AH4670
Your Part Number
Technical Datasheet
91 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.752 |
| 10+ | $0.570 |
| 25+ | $0.523 |
| 50+ | $0.498 |
| 100+ | $0.472 |
| 250+ | $0.448 |
| 500+ | $0.433 |
| 1000+ | $0.421 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAP2280-1WG-7
Newark Part No.
Re-Reel76AH4670
Cut Tape76AH4670
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage5V
Current Limit-
On State Resistance0.08ohm
IC Case / PackageSOT-25
No. of Pins5Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Distribution Switch Case StyleSOT-25
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
5V
On State Resistance
0.08ohm
No. of Pins
5Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
No. of Channels
1Channels
Current Limit
-
IC Case / Package
SOT-25
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Distribution Switch Case Style
SOT-25
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability