Print Page
Image is for illustrative purposes only. Please refer to product description.
14,572 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.365 |
| 10+ | $0.265 |
| 25+ | $0.242 |
| 50+ | $0.229 |
| 100+ | $0.217 |
| 250+ | $0.197 |
| 500+ | $0.193 |
| 1000+ | $0.190 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAP3012KTR-G1
Newark Part No.76AH4705
Technical Datasheet
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologyBoost (Step Up)
Input Voltage Min2.6V
Input Voltage Max16V
Output Current500mA
Max Output Current500mA
IC Case / PackageSOT-23
No. of Pins5Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min-
Output Voltage Max29V
Switching Frequency Typ1.5MHz
Efficiency81%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
DC / DC Converter IC CaseSOT-23
Automotive Qualification Standard-
Switching Frequency1.5MHz
Technical Specifications
Regulator Output Type
Adjustable
Topology
Boost (Step Up)
Input Voltage Max
16V
Max Output Current
500mA
No. of Pins
5Pins
Output Voltage - Nom
-
Output Voltage Max
29V
Efficiency
81%
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
2.6V
Output Current
500mA
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Output Voltage Min
-
Switching Frequency Typ
1.5MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
DC / DC Converter IC Case
SOT-23
Switching Frequency
1.5MHz
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability