Print Page
Image is for illustrative purposes only. Please refer to product description.
4,399 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.416 |
| 10+ | $0.321 |
| 25+ | $0.301 |
| 50+ | $0.286 |
| 100+ | $0.270 |
| 250+ | $0.257 |
| 500+ | $0.246 |
| 1000+ | $0.238 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAP3015KTR-G1
Newark Part No.76AH4707
Technical Datasheet
No. of Outputs1Outputs
TopologyBoost (Step Up)
Input Voltage Min1.2V
Input Voltage Max12V
Output Current350mA
Max Output Current350mA
IC Case / PackageSOT-23
No. of Pins5Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min-
Output Voltage Max34V
Switching Frequency Typ150kHz
Efficiency81%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
DC / DC Converter IC CaseSOT-23
Automotive Qualification Standard-
Switching Frequency150kHz
Technical Specifications
No. of Outputs
1Outputs
Input Voltage Min
1.2V
Output Current
350mA
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Output Voltage Min
-
Switching Frequency Typ
150kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
DC / DC Converter IC Case
SOT-23
Switching Frequency
150kHz
Topology
Boost (Step Up)
Input Voltage Max
12V
Max Output Current
350mA
No. of Pins
5Pins
Output Voltage - Nom
-
Output Voltage Max
34V
Efficiency
81%
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability