Print Page
Image is for illustrative purposes only. Please refer to product description.
6,000 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.086 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$258.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAP331AWRG-7.
Newark Part No.60AC7808
Technical Datasheet
Comparator TypeDifferential
Response Time / Propogation Delay1.3µs
Supply Voltage Range2V to 36V
No. of Pins5Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2024)
Automotive Qualification Standard-
IC Output TypeCMOS, MOS, TTL, DTL, ECL
No. of Comparators1 Comparator
Response Time1.3µs
Technical Specifications
Comparator Type
Differential
Supply Voltage Range
2V to 36V
Operating Temperature Min
0°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
No. of Comparators
1 Comparator
Response Time / Propogation Delay
1.3µs
No. of Pins
5Pins
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
IC Output Type
CMOS, MOS, TTL, DTL, ECL
Response Time
1.3µs
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate