Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoAP7215-33YG-13
Newark Part No.76AH4752
Product Range3.3V 100mA LDO Voltage Regulators
Technical Datasheet
2,050 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.487 |
10+ | $0.363 |
25+ | $0.332 |
50+ | $0.315 |
100+ | $0.297 |
250+ | $0.280 |
500+ | $0.270 |
1000+ | $0.264 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.44
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAP7215-33YG-13
Newark Part No.76AH4752
Product Range3.3V 100mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min3.3V
Input Voltage Max5.5V
Fixed Output Voltage Nom3.3V
No. of Outputs1Outputs
Output Voltage - Nom3.3V
Output Voltage Nom3.3V
Adjustable Output Voltage Min-
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current100mA
Output Voltage Max-
Dropout Voltage Vdo100mV
PolarityPositive Output
LDO Regulator Case StyleSOT-89
Max Output Current600mA
Output Current Max600mA
Output Current Max600mA
Dropout Voltage Typ @ Current100mV
Dropout Voltage Typ @ Current100mV
Dropout Voltage - Typ @ Current100mV
IC MountingSurface Mount
IC Case / PackageSOT-89
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3.3V 100mA LDO Voltage Regulators
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
No. of Outputs
1Outputs
Output Voltage Nom
3.3V
Output Voltage Min
-
Output Current
100mA
Dropout Voltage Vdo
100mV
LDO Regulator Case Style
SOT-89
Output Current Max
600mA
Dropout Voltage Typ @ Current
100mV
Dropout Voltage - Typ @ Current
100mV
IC Case / Package
SOT-89
Operating Temperature Min
-40°C
Product Range
3.3V 100mA LDO Voltage Regulators
SVHC
No SVHC (27-Jun-2024)
Input Voltage Min
3.3V
Fixed Output Voltage Nom
3.3V
Output Voltage - Nom
3.3V
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Voltage Max
-
Polarity
Positive Output
Max Output Current
600mA
Output Current Max
600mA
Dropout Voltage Typ @ Current
100mV
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability