New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Power Management ICs - PMIC
                                                                                                  4. Voltage Regulators
                                                                                                  5. LDO Voltage Regulators
                                                                                                  Print Page

                                                                                                  AP7348D-3333RS4-7

                                                                                                  LDO, FIXED, 0.3A, 3.3/3.3V, X1DFN1612-EP ROHS COMPLIANT: YES

                                                                                                  Date/Lot Code

                                                                                                  DIODES INC.
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  DIODES INC. AP7348D-3333RS4-7
                                                                                                  ManufacturerDIODES INC.
                                                                                                  Manufacturer Part NoAP7348D-3333RS4-7
                                                                                                  Newark Part No.12AJ6820
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  4,880 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$0.347
                                                                                                  10+$0.255
                                                                                                  25+$0.231
                                                                                                  50+$0.219
                                                                                                  100+$0.206
                                                                                                  250+$0.193
                                                                                                  500+$0.186
                                                                                                  1000+$0.180
                                                                                                  Price for:Each (Supplied on Cut Tape)
                                                                                                  Minimum: 5
                                                                                                  Multiple: 5
                                                                                                  $1.73
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  DIODES INC.
                                                                                                  ManufacturerDIODES INC.
                                                                                                  Manufacturer Part NoAP7348D-3333RS4-7
                                                                                                  Newark Part No.12AJ6820
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Output TypeFixed
                                                                                                  Input Voltage Min1.7V
                                                                                                  No. of Outputs4 Output
                                                                                                  Input Voltage Max5.25V
                                                                                                  Regulator Output TypeFixed
                                                                                                  No. of Outputs4Outputs
                                                                                                  Output Voltage - Nom3.3V
                                                                                                  Output Voltage Nom3.3V
                                                                                                  LDO Regulator Case StyleX1-DFN1612-EP
                                                                                                  Output Voltage Min-
                                                                                                  Output Current - Output 1300mA
                                                                                                  Output Voltage Max-
                                                                                                  PolarityPositive Output
                                                                                                  Output Current - Output 2300mA
                                                                                                  Output Current Max300mA
                                                                                                  Output Voltage - Output 13.3V
                                                                                                  Max Output Current300mA
                                                                                                  Output Current Max300mA
                                                                                                  Dropout Voltage - Typ @ Current250mV
                                                                                                  Dropout Voltage Typ @ Current250mV
                                                                                                  Dropout Voltage Typ @ Current250mV
                                                                                                  Output Voltage - Output 23.3V
                                                                                                  Dropout Voltage Vdo250mV
                                                                                                  IC MountingSurface Mount
                                                                                                  IC Case / PackageX1-DFN1612-EP
                                                                                                  No. of Pins8Pins
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  MSL-
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Technical Specifications

                                                                                                  Output Type

                                                                                                  Fixed

                                                                                                  No. of Outputs

                                                                                                  4 Output

                                                                                                  Regulator Output Type

                                                                                                  Fixed

                                                                                                  Output Voltage - Nom

                                                                                                  3.3V

                                                                                                  LDO Regulator Case Style

                                                                                                  X1-DFN1612-EP

                                                                                                  Output Current - Output 1

                                                                                                  300mA

                                                                                                  Polarity

                                                                                                  Positive Output

                                                                                                  Output Current Max

                                                                                                  300mA

                                                                                                  Max Output Current

                                                                                                  300mA

                                                                                                  Dropout Voltage - Typ @ Current

                                                                                                  250mV

                                                                                                  Dropout Voltage Typ @ Current

                                                                                                  250mV

                                                                                                  Dropout Voltage Vdo

                                                                                                  250mV

                                                                                                  IC Case / Package

                                                                                                  X1-DFN1612-EP

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  Input Voltage Min

                                                                                                  1.7V

                                                                                                  Input Voltage Max

                                                                                                  5.25V

                                                                                                  No. of Outputs

                                                                                                  4Outputs

                                                                                                  Output Voltage Nom

                                                                                                  3.3V

                                                                                                  Output Voltage Min

                                                                                                  -

                                                                                                  Output Voltage Max

                                                                                                  -

                                                                                                  Output Current - Output 2

                                                                                                  300mA

                                                                                                  Output Voltage - Output 1

                                                                                                  3.3V

                                                                                                  Output Current Max

                                                                                                  300mA

                                                                                                  Dropout Voltage Typ @ Current

                                                                                                  250mV

                                                                                                  Output Voltage - Output 2

                                                                                                  3.3V

                                                                                                  IC Mounting

                                                                                                  Surface Mount

                                                                                                  No. of Pins

                                                                                                  8Pins

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  MSL

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.