Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoAP7361-33E-13
Newark Part No.76AH4786
Product Range3.3V 1A LDO Voltage Regulators
Technical Datasheet
6,087 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.306 |
10+ | $0.234 |
25+ | $0.218 |
50+ | $0.212 |
100+ | $0.206 |
250+ | $0.204 |
500+ | $0.202 |
1000+ | $0.195 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.53
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAP7361-33E-13
Newark Part No.76AH4786
Product Range3.3V 1A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.2V
Input Voltage Max6V
Fixed Output Voltage Nom3.3V
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Output Voltage - Nom3.3V
Output Voltage Nom3.3V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Current1A
Output Voltage Max-
PolarityPositive Output
Dropout Voltage Vdo500mV
Output Current Max1A
LDO Regulator Case StyleSOT-223
Max Output Current1A
Output Current Max1A
Dropout Voltage - Typ @ Current500mV
Dropout Voltage Typ @ Current500mV
Dropout Voltage Typ @ Current500mV
IC MountingSurface Mount
IC Case / PackageSOT-223
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3.3V 1A LDO Voltage Regulators
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Output Type
Fixed
Input Voltage Max
6V
No. of Outputs
1Outputs
Output Voltage - Nom
3.3V
Adjustable Output Voltage Max
-
Output Current
1A
Polarity
Positive Output
Output Current Max
1A
Max Output Current
1A
Dropout Voltage - Typ @ Current
500mV
Dropout Voltage Typ @ Current
500mV
IC Case / Package
SOT-223
Operating Temperature Min
-40°C
Product Range
3.3V 1A LDO Voltage Regulators
SVHC
No SVHC (27-Jun-2024)
Input Voltage Min
2.2V
Fixed Output Voltage Nom
3.3V
Adjustable Output Voltage Min
-
Output Voltage Nom
3.3V
Output Voltage Min
-
Output Voltage Max
-
Dropout Voltage Vdo
500mV
LDO Regulator Case Style
SOT-223
Output Current Max
1A
Dropout Voltage Typ @ Current
500mV
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability