Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoAP7366-33W5-7
Newark Part No.81AH8777
Product Range3.3V 600mA LDO Voltage Regulators
Technical Datasheet
1,456 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.049 |
10+ | $0.049 |
25+ | $0.049 |
50+ | $0.049 |
100+ | $0.049 |
250+ | $0.049 |
500+ | $0.049 |
1000+ | $0.049 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAP7366-33W5-7
Newark Part No.81AH8777
Product Range3.3V 600mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.2V
Input Voltage Max6V
Fixed Output Voltage Nom3.3V
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Output Voltage Nom3.3V
Output Voltage - Nom3.3V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Current600mA
Output Voltage Max-
PolarityPositive Output
Dropout Voltage Vdo210mV
LDO Regulator Case StyleSOT-25
Output Current Max600mA
Output Current Max600mA
Max Output Current600mA
Dropout Voltage - Typ @ Current210mV
Dropout Voltage Typ @ Current210mV
Dropout Voltage Typ @ Current210mV
IC MountingSurface Mount
IC Case / PackageSOT-25
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3.3V 600mA LDO Voltage Regulators
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Output Type
Fixed
Input Voltage Max
6V
No. of Outputs
1Outputs
Output Voltage Nom
3.3V
Adjustable Output Voltage Max
-
Output Current
600mA
Polarity
Positive Output
LDO Regulator Case Style
SOT-25
Output Current Max
600mA
Dropout Voltage - Typ @ Current
210mV
Dropout Voltage Typ @ Current
210mV
IC Case / Package
SOT-25
Operating Temperature Min
-40°C
Product Range
3.3V 600mA LDO Voltage Regulators
Input Voltage Min
2.2V
Fixed Output Voltage Nom
3.3V
Adjustable Output Voltage Min
-
Output Voltage - Nom
3.3V
Output Voltage Min
-
Output Voltage Max
-
Dropout Voltage Vdo
210mV
Output Current Max
600mA
Max Output Current
600mA
Dropout Voltage Typ @ Current
210mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability