Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoAP7370-18FDC-7
Newark Part No.82AJ0304
Product Range1.8V 300mA LDO Voltage Regulators
Technical Datasheet
2,884 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.725 |
| 10+ | $0.473 |
| 25+ | $0.399 |
| 50+ | $0.376 |
| 100+ | $0.352 |
| 250+ | $0.300 |
| 500+ | $0.284 |
| 1000+ | $0.268 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.62
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAP7370-18FDC-7
Newark Part No.82AJ0304
Product Range1.8V 300mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min3.2V
Input Voltage Max18V
Fixed Output Voltage Nom1.8V
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Output Voltage - Nom1.8V
Output Voltage Nom1.8V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current300mA
Output Voltage Max-
PolarityPositive Output
Dropout Voltage Vdo-
LDO Regulator Case StyleU-DFN2020-EP
Max Output Current300mA
Output Current Max300mA
Output Current Max300mA
Dropout Voltage - Typ @ Current-
Dropout Voltage Typ @ Current-
IC MountingSurface Mount
IC Case / PackageU-DFN2020-EP
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range1.8V 300mA LDO Voltage Regulators
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Output Type
Fixed
Input Voltage Max
18V
No. of Outputs
1Outputs
Output Voltage - Nom
1.8V
Output Voltage Min
-
Output Current
300mA
Polarity
Positive Output
LDO Regulator Case Style
U-DFN2020-EP
Output Current Max
300mA
Dropout Voltage - Typ @ Current
-
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Input Voltage Min
3.2V
Fixed Output Voltage Nom
1.8V
Adjustable Output Voltage Min
-
Output Voltage Nom
1.8V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
-
Max Output Current
300mA
Output Current Max
300mA
Dropout Voltage Typ @ Current
-
IC Case / Package
U-DFN2020-EP
Operating Temperature Min
-40°C
Product Range
1.8V 300mA LDO Voltage Regulators
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability