Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoAP7383-36FDC-7
Newark Part No.12AJ6829
Product Range3.6V 150mA LDO Voltage Regulators
Technical Datasheet
2,745 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.746 |
10+ | $0.472 |
25+ | $0.417 |
50+ | $0.380 |
100+ | $0.343 |
250+ | $0.299 |
500+ | $0.272 |
1000+ | $0.243 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.73
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAP7383-36FDC-7
Newark Part No.12AJ6829
Product Range3.6V 150mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min3.5V
Input Voltage Max30V
No. of Outputs1Outputs
Fixed Output Voltage Nom3.6V
Adjustable Output Voltage Min-
Output Voltage Nom3.6V
Output Voltage - Nom3.6V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Output Current150mA
PolarityPositive Output
Dropout Voltage Vdo1.05V
Output Current Max150mA
LDO Regulator Case StyleU-DFN2020
Output Current Max150mA
Max Output Current150mA
Dropout Voltage - Typ @ Current1.05V
Dropout Voltage Typ @ Current1.05V
Dropout Voltage Typ @ Current0
IC MountingSurface Mount
IC Case / PackageU-DFN2020
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3.6V 150mA LDO Voltage Regulators
MSL-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Output Type
Fixed
Input Voltage Max
30V
Fixed Output Voltage Nom
3.6V
Output Voltage Nom
3.6V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Polarity
Positive Output
Output Current Max
150mA
Output Current Max
150mA
Dropout Voltage - Typ @ Current
1.05V
Dropout Voltage Typ @ Current
0
IC Case / Package
U-DFN2020
Operating Temperature Min
-40°C
Product Range
3.6V 150mA LDO Voltage Regulators
SVHC
No SVHC (27-Jun-2024)
Input Voltage Min
3.5V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage - Nom
3.6V
Output Voltage Min
-
Output Current
150mA
Dropout Voltage Vdo
1.05V
LDO Regulator Case Style
U-DFN2020
Max Output Current
150mA
Dropout Voltage Typ @ Current
1.05V
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
125°C
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability