Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoAP7384-70SA-7
Newark Part No.28AK5858
Product Range7V 50mA LDO Voltage Regulators
Technical Datasheet
2,065 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.255 |
10+ | $0.176 |
25+ | $0.156 |
50+ | $0.145 |
100+ | $0.133 |
250+ | $0.122 |
500+ | $0.116 |
1000+ | $0.111 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.28
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAP7384-70SA-7
Newark Part No.28AK5858
Product Range7V 50mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min3.3V
Input Voltage Max40V
Fixed Output Voltage Nom7V
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Output Voltage Nom7V
Output Voltage - Nom7V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Output Current50mA
Dropout Voltage Vdo500mV
PolarityPositive Output
Max Output Current50mA
Output Current Max50mA
Output Current Max50mA
LDO Regulator Case StyleSOT-23
Dropout Voltage Typ @ Current0
Dropout Voltage - Typ @ Current500mV
Dropout Voltage Typ @ Current500mV
IC MountingSurface Mount
IC Case / PackageSOT-23
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range7V 50mA LDO Voltage Regulators
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Output Type
Fixed
Input Voltage Max
40V
No. of Outputs
1Outputs
Output Voltage Nom
7V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
500mV
Max Output Current
50mA
Output Current Max
50mA
Dropout Voltage Typ @ Current
0
Dropout Voltage Typ @ Current
500mV
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
7V 50mA LDO Voltage Regulators
Input Voltage Min
3.3V
Fixed Output Voltage Nom
7V
Adjustable Output Voltage Min
-
Output Voltage - Nom
7V
Output Voltage Min
-
Output Current
50mA
Polarity
Positive Output
Output Current Max
50mA
LDO Regulator Case Style
SOT-23
Dropout Voltage - Typ @ Current
500mV
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability