Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoAP8803WTG-7
Newark Part No.
Re-Reel79R5906
Cut Tape79R5906
Your Part Number
Technical Datasheet
1,698 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.76 |
| 10+ | $1.40 |
| 25+ | $1.33 |
| 50+ | $1.27 |
| 100+ | $1.20 |
| 250+ | $1.15 |
| 500+ | $1.11 |
| 1000+ | $1.07 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAP8803WTG-7
Newark Part No.
Re-Reel79R5906
Cut Tape79R5906
Technical Datasheet
TopologyBuck
LED Driver Type-
Input Voltage Min8V
Input Voltage Max30V
Output Voltage Max30V
Output Current Max1A
Output Current Max1A
Switching Frequency Typ700kHz
IC MountingSurface Mount
IC Case / PackageTSOT-25
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Device TopologyBuck
Driver Case StyleTSOT-23
No. of Outputs1Outputs
Switching Frequency700kHz
Technical Specifications
Topology
Buck
Input Voltage Min
8V
Output Voltage Max
30V
Output Current Max
1A
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Topology
Buck
No. of Outputs
1Outputs
LED Driver Type
-
Input Voltage Max
30V
Output Current Max
1A
Switching Frequency Typ
700kHz
IC Case / Package
TSOT-25
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
Driver Case Style
TSOT-23
Switching Frequency
700kHz
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability