Print Page
Image is for illustrative purposes only. Please refer to product description.
2,740 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.911 |
10+ | $0.565 |
25+ | $0.495 |
50+ | $0.449 |
100+ | $0.401 |
250+ | $0.345 |
500+ | $0.310 |
1000+ | $0.274 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$4.56
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAPX803L-33W5-7
Newark Part No.12AJ6785
Technical Datasheet
Reset Threshold Voltage – Min-
Reset Threshold Voltage - Nom3.3V
No. of Monitored Voltages1Monitors
Supply Voltage Min900mV
Supply Voltage Max5.5V
Reset Output TypeActive-Low, Open-Drain
IC Case / PackageSOT-25
No. of Pins5Pins
IC MountingSurface Mount
Delay Time0ms
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2024)
Automotive Qualification Standard-
Digital IC CaseSOT-25
Threshold Voltage3.3V
Technical Specifications
Reset Threshold Voltage – Min
-
No. of Monitored Voltages
1Monitors
Supply Voltage Max
5.5V
IC Case / Package
SOT-25
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
Threshold Voltage
3.3V
Reset Threshold Voltage - Nom
3.3V
Supply Voltage Min
900mV
Reset Output Type
Active-Low, Open-Drain
No. of Pins
5Pins
Delay Time
0ms
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Digital IC Case
SOT-25
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability