Print Page
Image is for illustrative purposes only. Please refer to product description.

8,926 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.411 |
| 10+ | $0.303 |
| 25+ | $0.276 |
| 50+ | $0.261 |
| 100+ | $0.246 |
| 250+ | $0.231 |
| 500+ | $0.223 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAPX811-29UG-7
Newark Part No.76AH4584
Technical Datasheet
Reset Threshold Voltage – Min-
Reset Threshold Voltage - Nom2.93V
No. of Monitored Voltages1Monitors
Supply Voltage Min1.1V
Supply Voltage Max5.5V
Reset Output TypeManual, Active-Low, Push-Pull
IC Case / PackageSOT-143
No. of Pins4Pins
IC MountingSurface Mount
Delay Time200ms
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Digital IC CaseSOT-143
Threshold Voltage2.93V
Technical Specifications
Reset Threshold Voltage – Min
-
No. of Monitored Voltages
1Monitors
Supply Voltage Max
5.5V
IC Case / Package
SOT-143
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Threshold Voltage
2.93V
Reset Threshold Voltage - Nom
2.93V
Supply Voltage Min
1.1V
Reset Output Type
Manual, Active-Low, Push-Pull
No. of Pins
4Pins
Delay Time
200ms
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Digital IC Case
SOT-143
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
