Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoAZ1084CD-3.3TRG1
Newark Part No.76AH4953
Product Range3.3V 5A LDO Voltage Regulators
Technical Datasheet
2,519 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.542 |
10+ | $0.404 |
25+ | $0.369 |
50+ | $0.350 |
100+ | $0.330 |
250+ | $0.312 |
500+ | $0.300 |
1000+ | $0.289 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.71
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAZ1084CD-3.3TRG1
Newark Part No.76AH4953
Product Range3.3V 5A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min-
Input Voltage Max12V
No. of Outputs1Outputs
Fixed Output Voltage Nom3.3V
Output Voltage Nom3.3V
Output Voltage - Nom3.3V
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Min-
Output Current5A
Output Voltage Max-
PolarityPositive Output
Dropout Voltage Vdo1.35V
LDO Regulator Case StyleTO-252 (DPAK)
Output Current Max5A
Output Current Max5A
Max Output Current5A
Dropout Voltage Typ @ Current1.35V
Dropout Voltage Typ @ Current1.35V
Dropout Voltage - Typ @ Current1.35V
IC MountingSurface Mount
IC Case / PackageTO-252 (DPAK)
No. of Pins3Pins
Operating Temperature Min0°C
Operating Temperature Max125°C
Product Range3.3V 5A LDO Voltage Regulators
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Output Type
Fixed
Input Voltage Max
12V
Fixed Output Voltage Nom
3.3V
Output Voltage - Nom
3.3V
Adjustable Output Voltage Max
-
Output Current
5A
Polarity
Positive Output
LDO Regulator Case Style
TO-252 (DPAK)
Output Current Max
5A
Dropout Voltage Typ @ Current
1.35V
Dropout Voltage - Typ @ Current
1.35V
IC Case / Package
TO-252 (DPAK)
Operating Temperature Min
0°C
Product Range
3.3V 5A LDO Voltage Regulators
SVHC
No SVHC (27-Jun-2024)
Input Voltage Min
-
No. of Outputs
1Outputs
Output Voltage Nom
3.3V
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Voltage Max
-
Dropout Voltage Vdo
1.35V
Output Current Max
5A
Max Output Current
5A
Dropout Voltage Typ @ Current
1.35V
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability