Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoAZ1117CH2-3.3TRG1
Newark Part No.76AH4966
Product Range3.3V 800mA LDO Voltage Regulators
Technical Datasheet
3,530 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $0.259 | 
| 10+ | $0.188 | 
| 25+ | $0.168 | 
| 50+ | $0.158 | 
| 100+ | $0.148 | 
| 250+ | $0.137 | 
| 500+ | $0.132 | 
| 1000+ | $0.127 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAZ1117CH2-3.3TRG1
Newark Part No.76AH4966
Product Range3.3V 800mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min-
Input Voltage Max15V
No. of Outputs1Outputs
Fixed Output Voltage Nom3.3V
Adjustable Output Voltage Min-
Output Voltage Nom3.3V
Output Voltage - Nom3.3V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Output Current800mA
Dropout Voltage Vdo1.2V
PolarityPositive Output
Output Current Max800mA
Output Current Max800mA
LDO Regulator Case StyleSOT-223
Max Output Current800mA
Dropout Voltage - Typ @ Current1.2V
Dropout Voltage Typ @ Current1.2V
Dropout Voltage Typ @ Current1.2V
IC MountingSurface Mount
IC Case / PackageSOT-223
No. of Pins3Pins
Operating Temperature Min-20°C
Operating Temperature Max125°C
Product Range3.3V 800mA LDO Voltage Regulators
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Output Type
Fixed
Input Voltage Max
15V
Fixed Output Voltage Nom
3.3V
Output Voltage Nom
3.3V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
1.2V
Output Current Max
800mA
LDO Regulator Case Style
SOT-223
Dropout Voltage - Typ @ Current
1.2V
Dropout Voltage Typ @ Current
1.2V
IC Case / Package
SOT-223
Operating Temperature Min
-20°C
Product Range
3.3V 800mA LDO Voltage Regulators
SVHC
No SVHC (27-Jun-2024)
Input Voltage Min
-
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage - Nom
3.3V
Output Voltage Min
-
Output Current
800mA
Polarity
Positive Output
Output Current Max
800mA
Max Output Current
800mA
Dropout Voltage Typ @ Current
1.2V
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability